
17003.2 | |
|---|---|
DigiKey Part Number | 2080-17003.2-ND |
Manufacturer | |
Manufacturer Product Number | 17003.2 |
Description | TERM BLK 1POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 32.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Stud | |
Current - UL | 269 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 2.638" (67.00mm) | |
Height (Max) | 2.992" (76.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,81700 € | 88,17 € |
| Unit Price without VAT: | 8,81700 € |
|---|---|
| Unit Price with VAT: | 10,93308 € |

