
BMC 50A 240V (PF) | |
---|---|
DigiKey Part Number | 4598-BMC50A240V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | BMC 50A 240V (PF) |
Description | POWER FUSE, 17.4*42MM, 50A, 240V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CCC, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 160kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.685" Dia x 1.053" L (17.40mm x 26.75mm) | |
Melting I²t | 2463.0 | |
DC Cold Resistance | 0.0183 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,24000 € | 47,24 € |
5 | 39,18400 € | 195,92 € |
10 | 36,14400 € | 361,44 € |
50 | 29,92340 € | 1.496,17 € |
100 | 27,56380 € | 2.756,38 € |
250 | 24,70356 € | 6.175,89 € |
Unit Price without VAT: | 47,24000 € |
---|---|
Unit Price with VAT: | 58,57760 € |