


P143-125.0M | |
|---|---|
DigiKey Part Number | CW587-ND |
Manufacturer | |
Manufacturer Product Number | P143-125.0M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 14,61900 € | 146,19 € |
| 25 | 13,82720 € | 345,68 € |
| 50 | 13,25740 € | 662,87 € |
| 100 | 12,71160 € | 1.271,16 € |
| 250 | 12,02540 € | 3.006,35 € |
| 500 | 11,68612 € | 5.843,06 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,85680 € |

