
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 € | 61,89 € |
| 5 | 54,60400 € | 273,02 € |
| 10 | 48,85200 € | 488,52 € |
| 25 | 44,19840 € | 1.104,96 € |
| 50 | 42,19280 € | 2.109,64 € |
| 100 | 40,36250 € | 4.036,25 € |
| 250 | 37,13040 € | 9.282,60 € |
| 500 | 34,37530 € | 17.187,65 € |
| 1.000 | 33,14864 € | 33.148,64 € |
| Unit Price without VAT: | 61,89000 € |
|---|---|
| Unit Price with VAT: | 76,74360 € |

