
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,01000 € | 31,01 € |
| 5 | 27,35600 € | 136,78 € |
| 10 | 24,47400 € | 244,74 € |
| 25 | 22,14800 € | 553,70 € |
| 50 | 21,14500 € | 1.057,25 € |
| 100 | 20,22020 € | 2.022,02 € |
| 250 | 18,60412 € | 4.651,03 € |
| 500 | 17,22172 € | 8.610,86 € |
| 1.000 | 16,60840 € | 16.608,40 € |
| Unit Price without VAT: | 31,01000 € |
|---|---|
| Unit Price with VAT: | 38,45240 € |

