
SMF140CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF140CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF140CA-HF |
Description | TVS DIODE 140VWM 224VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 224V Clamp 890mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 224V | |
Current - Peak Pulse (10/1000µs) | 890mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07322 € | 219,66 € |
| 6.000 | 0,06623 € | 397,38 € |
| 9.000 | 0,06267 € | 564,03 € |
| 15.000 | 0,05867 € | 880,05 € |
| 21.000 | 0,05630 € | 1.182,30 € |
| 30.000 | 0,05399 € | 1.619,70 € |
| 75.000 | 0,04893 € | 3.669,75 € |
| 150.000 | 0,04715 € | 7.072,50 € |
| Unit Price without VAT: | 0,07322 € |
|---|---|
| Unit Price with VAT: | 0,09079 € |

