
SMCJ11CA-HF | |
|---|---|
DigiKey Part Number | SMCJ11CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-HF |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22088 € | 662,64 € |
| 6.000 | 0,20373 € | 1.222,38 € |
| 9.000 | 0,19499 € | 1.754,91 € |
| 15.000 | 0,18517 € | 2.777,55 € |
| 21.000 | 0,18218 € | 3.825,78 € |
| Unit Price without VAT: | 0,22088 € |
|---|---|
| Unit Price with VAT: | 0,27389 € |

