
MMSZ4683-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4683-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4683-HF |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03601 € | 108,03 € |
| 6.000 | 0,03258 € | 195,48 € |
| 9.000 | 0,02743 € | 246,87 € |
| 15.000 | 0,02615 € | 392,25 € |
| 21.000 | 0,02486 € | 522,06 € |
| 30.000 | 0,02436 € | 730,80 € |
| 75.000 | 0,02220 € | 1.665,00 € |
| Unit Price without VAT: | 0,03601 € |
|---|---|
| Unit Price with VAT: | 0,04465 € |

