CPDQR3-5V0UP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 790
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.765
Unit Price: 0,45000 €
Datasheet
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQR3-5V0UP

DigiKey Part Number
CPDQR3-5V0UP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQR3-5V0UP
Description
TVS DIODE 5VWM 12.5VC 0402-3P
Customer Reference
Detailed Description
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402-3P
Datasheet
 Datasheet
EDA/CAD Models
CPDQR3-5V0UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes