1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDFR5V0R-HF

DigiKey Part Number
641-1781-2-ND - Tape & Reel (TR)
641-1781-1-ND - Cut Tape (CT)
641-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDFR5V0R-HF
Description
TVS DIODE 5VWM 14V 1005/SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13000 €1,30 €
1000,06340 €6,34 €
5000,05744 €28,72 €
1.0000,05487 €54,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04287 €171,48 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €