
CGRB302-HF | |
---|---|
DigiKey Part Number | 641-CGRB302-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB302-HF |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12466 € | 373,98 € |
6.000 | 0,11383 € | 682,98 € |
9.000 | 0,10831 € | 974,79 € |
15.000 | 0,10211 € | 1.531,65 € |
21.000 | 0,09843 € | 2.067,03 € |
30.000 | 0,09487 € | 2.846,10 € |
75.000 | 0,09114 € | 6.835,50 € |
Unit Price without VAT: | 0,12466 € |
---|---|
Unit Price with VAT: | 0,15458 € |