
BZX84C20CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C20CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C20CC-HF |
Description | DIODE ZENER 20V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04160 € | 124,80 € |
| 6.000 | 0,03727 € | 223,62 € |
| 9.000 | 0,03506 € | 315,54 € |
| 15.000 | 0,03257 € | 488,55 € |
| 21.000 | 0,03109 € | 652,89 € |
| 30.000 | 0,02966 € | 889,80 € |
| 75.000 | 0,02651 € | 1.988,25 € |
| 150.000 | 0,02457 € | 3.685,50 € |
| 300.000 | 0,02301 € | 6.903,00 € |
| Unit Price without VAT: | 0,04160 € |
|---|---|
| Unit Price with VAT: | 0,05158 € |


