
ATV06B8V5JB-HF | |
|---|---|
DigiKey Part Number | 641-ATV06B8V5JB-HFTR-ND - Tape & Reel (TR) 641-ATV06B8V5JB-HFCT-ND - Cut Tape (CT) 641-ATV06B8V5JB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B8V5JB-HF |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B8V5JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.67A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25080 € | 25,08 € |
| 500 | 0,19088 € | 95,44 € |
| 1.000 | 0,17154 € | 171,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14696 € | 440,88 € |
| 6.000 | 0,13458 € | 807,48 € |
| 9.000 | 0,12826 € | 1.154,34 € |
| 15.000 | 0,12117 € | 1.817,55 € |
| 21.000 | 0,11697 € | 2.456,37 € |
| 30.000 | 0,11289 € | 3.386,70 € |
| 75.000 | 0,11134 € | 8.350,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

