Direct
Direct

ATV06B140JB-HF | |
|---|---|
DigiKey Part Number  | ATV06B140JB-HF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ATV06B140JB-HF  | 
Description  | TVS DIODE 14VWM 23.2VC DO214AA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 23.2V Clamp 25.86A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATV06B140JB-HF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 14V  | |
Voltage - Breakdown (Min)  | 15.6V  | |
Voltage - Clamping (Max) @ Ipp  | 23.2V  | |
Current - Peak Pulse (10/1000µs)  | 25.86A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,14640 € | 439,20 € | 
| 6.000 | 0,13406 € | 804,36 € | 
| 9.000 | 0,12777 € | 1.149,93 € | 
| 15.000 | 0,12071 € | 1.810,65 € | 
| 21.000 | 0,11652 € | 2.446,92 € | 
| 30.000 | 0,11246 € | 3.373,80 € | 
| 75.000 | 0,11091 € | 8.318,25 € | 
| Unit Price without VAT: | 0,14640 € | 
|---|---|
| Unit Price with VAT: | 0,18154 € | 


