Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ATV06A140J-HF | |
|---|---|
DigiKey Part Number | 641-ATV06A140J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06A140J-HF |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13710 € | 685,50 € |
| 10.000 | 0,12624 € | 1.262,40 € |
| 15.000 | 0,12071 € | 1.810,65 € |
| 25.000 | 0,11449 € | 2.862,25 € |
| 35.000 | 0,11091 € | 3.881,85 € |
| Unit Price without VAT: | 0,13710 € |
|---|---|
| Unit Price with VAT: | 0,17000 € |




