
ATV02W9V0B-HF | |
|---|---|
DigiKey Part Number | ATV02W9V0B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W9V0B-HF |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 12.99A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W9V0B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 12.99A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10143 € | 304,29 € |
| 6.000 | 0,09228 € | 553,68 € |
| 9.000 | 0,08762 € | 788,58 € |
| 15.000 | 0,08238 € | 1.235,70 € |
| 21.000 | 0,07927 € | 1.664,67 € |
| 30.000 | 0,07626 € | 2.287,80 € |
| 75.000 | 0,07073 € | 5.304,75 € |
| Unit Price without VAT: | 0,10143 € |
|---|---|
| Unit Price with VAT: | 0,12577 € |

