Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATV02W260-HF | |
|---|---|
DigiKey Part Number | 641-1663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W260-HF |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W260-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08402 € | 252,06 € |
| 6.000 | 0,07802 € | 468,12 € |
| 9.000 | 0,07073 € | 636,57 € |
| Unit Price without VAT: | 0,08402 € |
|---|---|
| Unit Price with VAT: | 0,10418 € |










