
CDSH6-01100-HF | |
|---|---|
DigiKey Part Number | 641-CDSH6-01100-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH6-01100-HF |
Description | DIODE ARRAY GP 100V 100MA SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 100mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09122 € | 273,66 € |
| 6.000 | 0,08283 € | 496,98 € |
| 9.000 | 0,07856 € | 707,04 € |
| 15.000 | 0,07375 € | 1.106,25 € |
| 21.000 | 0,07090 € | 1.488,90 € |
| 30.000 | 0,06814 € | 2.044,20 € |
| 75.000 | 0,06206 € | 4.654,50 € |
| Unit Price without VAT: | 0,09122 € |
|---|---|
| Unit Price with VAT: | 0,11311 € |

