Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 4 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17001135A

DigiKey Part Number
CR677-ND
Manufacturer
Manufacturer Product Number
17001135A
Description
FAN AXIAL 12VDC STD12Z3E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17001135A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
51.5dB(A)
Power (Watts)
6.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.520A
Voltage Range
8 ~ 16VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
45000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30029,19157 €8.757,47 €
Unit Price without VAT:29,19157 €
Unit Price with VAT:36,19755 €