
17001134A | |
|---|---|
DigiKey Part Number  | CR676-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 17001134A  | 
Description  | FAN AXIAL 48VDC STD48K3E2X-E3  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 38.0 CFM (1.06m³/min) 4 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 17001134A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 80mm L x 80mm H  | |
Width  | 32.00mm  | |
Air Flow  | 38.0 CFM (1.06m³/min)  | |
Static Pressure  | -  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)  | |
Noise  | 44.2dB(A)  | |
Power (Watts)  | 5.3 W  | |
RPM  | ||
Termination  | 4 Wire Leads  | |
Ingress Protection  | ||
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | CE, cUL, UL  | |
Weight  | -  | |
Current Rating (Amps)  | 0.110A  | |
Voltage Range  | 36 ~ 60VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 45000 Hrs @ 70°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 30,97660 € | 9.292,98 € | 
| Unit Price without VAT: | 30,97660 € | 
|---|---|
| Unit Price with VAT: | 38,41098 € | 





