
17001132A | |
|---|---|
DigiKey Part Number | CR674-ND |
Manufacturer | |
Manufacturer Product Number | 17001132A |
Description | FAN AXIAL 12VDC STD12K3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.0 CFM (1.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001132A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 38.0 CFM (1.06m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 44.2dB(A) | |
Power (Watts) | 4.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 30,97660 € | 9.292,98 € |
| Unit Price without VAT: | 30,97660 € |
|---|---|
| Unit Price with VAT: | 38,41098 € |





