17001198A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16002542A

DigiKey Part Number
16002542A-ND
Manufacturer
Manufacturer Product Number
16002542A
Description
FAN 172X50.8MM 48V PQD48B6D3-E2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 240.0 CFM (6.72m³/min) 6 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
16002542A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.4mm Dia
Width
50.80mm
Air Flow
240.0 CFM (6.72m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Fan Performance Sensor (FPS), Locked Rotor Protection, Thermistor Speed Control
Noise
52.0dB(A)
Power (Watts)
22 W
RPM
Termination
6 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.450A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
80000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30040,07260 €12.021,78 €
Unit Price without VAT:40,07260 €
Unit Price with VAT:49,69002 €