
5007 | |
---|---|
DigiKey Part Number | F8784-ND |
Manufacturer | |
Manufacturer Product Number | 5007 |
Description | SWITCH P-P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Tan | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,10000 € | 14,10 € |
10 | 12,17400 € | 121,74 € |
25 | 11,47840 € | 286,96 € |
50 | 10,97780 € | 548,89 € |
100 | 10,49830 € | 1.049,83 € |
250 | 9,89512 € | 2.473,78 € |
500 | 9,46098 € | 4.730,49 € |
Unit Price without VAT: | 14,10000 € |
---|---|
Unit Price with VAT: | 17,48400 € |