XAL6060-682MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.765
Unit Price: 0,99000 €
Datasheet
6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL6060-682MEC

DigiKey Part Number
4652-XAL6060-682MEC-ND
Manufacturer
Manufacturer Product Number
XAL6060-682MEC
Description
FIXED IND 6.8UH 9A 20.8 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
20.8mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.258" L x 0.250" W (6.56mm x 6.36mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.