
SPRH1210-221M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-221MTR-ND - Tape & Reel (TR) 4044-SPRH1210-221MCT-ND - Cut Tape (CT) 4044-SPRH1210-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-221M |
Description | FIXED IND 220UH 1.77A 250MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.77 A 250mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,75360 € | 75,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69724 € | 174,31 € |
| 500 | 0,65742 € | 328,71 € |
| 750 | 0,63521 € | 476,41 € |
| 1.250 | 0,60834 € | 760,42 € |
| 1.750 | 0,59127 € | 1.034,72 € |
| 2.500 | 0,57371 € | 1.434,28 € |
| 6.250 | 0,53788 € | 3.361,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |

