4.7 µH Shielded Wirewound Inductor 9.4 A 6.27mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1256-4R7M

DigiKey Part Number
4044-CSCM1256-4R7MTR-ND - Tape & Reel (TR)
4044-CSCM1256-4R7MCT-ND - Cut Tape (CT)
4044-CSCM1256-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1256-4R7M
Description
FIXED IND 4.7UH 9.4A 6.27 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 9.4 A 6.27mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1256-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
6.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss Ferrite Core
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
1256
Size / Dimension
0.500" L x 0.492" W (12.70mm x 12.50mm)
Height - Seated (Max)
0.215" (5.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,69800 €16,98 €
1001,39660 €139,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,24173 €496,69 €
8001,17100 €936,80 €
1.2001,13155 €1.357,86 €
2.0001,08381 €2.167,62 €
2.8001,05349 €2.949,77 €
4.0001,02231 €4.089,24 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,56680 €