10-487-B36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coax Connectors Ltd
In Stock: 0
Unit Price: 0,00000 €
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-487-B36

DigiKey Part Number
4442-10-487-B36-ND
Manufacturer
Manufacturer Product Number
10-487-B36
Description
BNC VERTICAL BULKHEAD JACK 75OHM
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP64 - Dust Tight, Water Resistant
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.