
10-462-B36-1.6 | |
|---|---|
DigiKey Part Number | 4442-10-462-B36-1.6-ND |
Manufacturer | |
Manufacturer Product Number | 10-462-B36-1.6 |
Description | BNC END LAUNCH BULKHEAD JACK TRU |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 250 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,78700 € | 37,87 € |
| 25 | 3,54560 € | 88,64 € |
| 50 | 3,35640 € | 167,82 € |
| 100 | 3,16700 € | 316,70 € |
| 500 | 2,80556 € | 1.402,78 € |
| 1.000 | 2,34944 € | 2.349,44 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 5,04680 € |

