MENB1080A1803F01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 72,40000 €
Datasheet
18V 78 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 78 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
MENB10802-SERIES

MENB1080A1803F01

DigiKey Part Number
MENB1080A1803F01-ND
Manufacturer
Manufacturer Product Number
MENB1080A1803F01
Description
AC/DC DESKTOP ADAPTER 18V 78W
Customer Reference
Detailed Description
18V 78 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
18V
Current - Output (Max)
4.33A
Power (Watts)
78 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
5.17" L x 2.84" W x 1.70" H (131.3mm x 72.2mm x 43.2mm)
Approval Agency
CE, cURus
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes