
522-26-8800-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2462-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-WH-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 13,01100 € | 130,11 € |
| 25 | 12,19560 € | 304,89 € |
| 50 | 11,61340 € | 580,67 € |
| 100 | 11,05940 € | 1.105,94 € |
| 250 | 10,36760 € | 2.591,90 € |
| 500 | 9,87336 € | 4.936,68 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,98440 € |

