
522-26-8800-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2456-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-SV-0007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 7,55300 € | 75,53 € |
| 25 | 7,07960 € | 176,99 € |
| 50 | 6,74140 € | 337,07 € |
| 100 | 6,41970 € | 641,97 € |
| 250 | 6,01800 € | 1.504,50 € |
| 500 | 5,73102 € | 2.865,51 € |
| 1.000 | 5,45780 € | 5.457,80 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 11,02360 € |

