
522-26-6600-SV-0010F | |
|---|---|
DigiKey Part Number | 1175-2445-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-SV-0010F |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,12600 € | 71,26 € |
| 25 | 6,67880 € | 166,97 € |
| 50 | 6,36000 € | 318,00 € |
| 100 | 6,05640 € | 605,64 € |
| 250 | 5,67740 € | 1.419,35 € |
| 500 | 5,40664 € | 2.703,32 € |
| 1.000 | 5,14888 € | 5.148,88 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 10,39120 € |

