Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522-26-6600-SV-0005F

DigiKey Part Number
1175-2443-ND
Manufacturer
Manufacturer Product Number
522-26-6600-SV-0005F
Description
CABLE MOD 6P6C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,98000 €4,98 €
104,23300 €42,33 €
253,96800 €99,20 €
503,77840 €188,92 €
1003,59800 €359,80 €
2503,37276 €843,19 €
5003,21186 €1.605,93 €
1.0003,05868 €3.058,68 €
2.5002,86742 €7.168,55 €
Manufacturers Standard Package
Unit Price without VAT:4,98000 €
Unit Price with VAT:6,17520 €