
522-26-4400-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2438-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-WH-0014F |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75500 € | 57,55 € |
| 25 | 5,39440 € | 134,86 € |
| 50 | 5,13680 € | 256,84 € |
| 100 | 4,89160 € | 489,16 € |
| 250 | 4,58540 € | 1.146,35 € |
| 500 | 4,36672 € | 2.183,36 € |
| 1.000 | 4,15850 € | 4.158,50 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,39480 € |

