
522-26-4400-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2436-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-WH-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,34480 € | 83,62 € |
| 50 | 3,18480 € | 159,24 € |
| 100 | 3,03260 € | 303,26 € |
| 250 | 2,84272 € | 710,68 € |
| 500 | 2,70710 € | 1.353,55 € |
| 1.000 | 2,57799 € | 2.577,99 € |
| 2.500 | 2,41675 € | 6.041,88 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,20800 € |

