
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3099 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,15000 € | 81,15 € |
| 2 | 77,43000 € | 154,86 € |
| 4 | 73,72250 € | 294,89 € |
| 10 | 69,08700 € | 690,87 € |
| 20 | 65,37750 € | 1.307,55 € |
| 40 | 62,59525 € | 2.503,81 € |
| 100 | 60,27690 € | 6.027,69 € |
| Unit Price without VAT: | 81,15000 € |
|---|---|
| Unit Price with VAT: | 100,62600 € |

