
1332-12-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-012-1-TS-ND 1175-1332-12-1-0500-012-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-012-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Gray 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,12600 € | 10,63 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,89760 € | 47,44 € |
| 50 | 1,80640 € | 90,32 € |
| 100 | 1,71880 € | 171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86148 € | 430,74 € |
| 1.000 | 0,81884 € | 818,84 € |
| 1.500 | 0,79471 € | 1.192,07 € |
| 2.500 | 0,76512 € | 1.912,80 € |
| 3.500 | 0,74611 € | 2.611,39 € |
| 5.000 | 0,72637 € | 3.631,85 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |






