
CP30183 | |
|---|---|
DigiKey Part Number | 4654-CP30183-ND |
Manufacturer | |
Manufacturer Product Number | CP30183 |
Description | RACK 8+8XLR 3DCF 3DCM BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male and Female 16 1 - |
Datasheet | Datasheet |
Category | Connector Type XLR, Male and Female |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 16 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,38000 € | 101,38 € |
| 5 | 86,67000 € | 433,35 € |
| 10 | 81,00700 € | 810,07 € |
| 25 | 79,83760 € | 1.995,94 € |
| Unit Price without VAT: | 101,38000 € |
|---|---|
| Unit Price with VAT: | 125,71120 € |

