
CL170823BR | |
|---|---|
DigiKey Part Number | 4654-CL170823BR-ND |
Manufacturer | |
Manufacturer Product Number | CL170823BR |
Description | KNOB K87MAR BLACK 6MM D RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL170823BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.449" (11.40mm), 0.638" (16.20mm) Skirt | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Rubber | |
Color | Black, Red | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,69360 € | 17,34 € |
| 50 | 0,65180 € | 32,59 € |
| 100 | 0,61460 € | 61,46 € |
| 300 | 0,56340 € | 169,02 € |
| 500 | 0,54252 € | 271,26 € |
| 1.000 | 0,51678 € | 516,78 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |






