LS71C2-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 12.738
Unit Price: 0,70000 €
Datasheet
Image for LS71C2-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS71C2-T

DigiKey Part Number
1642-1321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS71C2-T
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Without
Mounting Type
Actuator Height off PCB, Vertical
0.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes