
CL-776A3-CW04K2-SDW | |
|---|---|
DigiKey Part Number | 1642-1517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL-776A3-CW04K2-SDW |
Description | LED WARM WHITE DIFFUSED 2016 SMD |
Customer Reference | |
Detailed Description | White, Warm 2700K LED Indication - Discrete 3.65V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.65V | |
Current - Test | 1A | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.04mm L x 1.64mm W | |
Height (Max) | 0.76mm |

