
HCM4916000000ABJT | |
|---|---|
DigiKey Part Number | 300-6134-2-ND - Tape & Reel (TR) 300-6134-1-ND - Cut Tape (CT) 300-6134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4916000000ABJT |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | HCM4916000000ABJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,27268 € | 68,17 € |
| 500 | 0,26138 € | 130,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25057 € | 250,57 € |
| 2.000 | 0,24020 € | 480,40 € |
| 3.000 | 0,23434 € | 703,02 € |
| 5.000 | 0,22716 € | 1.135,80 € |
| 7.000 | 0,22255 € | 1.557,85 € |
| 10.000 | 0,21777 € | 2.177,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |











