
CM315E32768DZBT | |
|---|---|
DigiKey Part Number | 300-8867-2-ND - Tape & Reel (TR) 300-8867-1-ND - Cut Tape (CT) 300-8867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315E32768DZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 3-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,55600 € | 13,90 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,51100 € | 51,10 € |
| 250 | 0,48324 € | 120,81 € |
| 500 | 0,46324 € | 231,62 € |
| 1.000 | 0,44409 € | 444,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41535 € | 1.246,05 € |
| 6.000 | 0,39819 € | 2.389,14 € |
| 9.000 | 0,38849 € | 3.496,41 € |
| 15.000 | 0,37661 € | 5.649,15 € |
| 21.000 | 0,36899 € | 7.748,79 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

