
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 560VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 150 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -35°C ~ 80°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,01000 € | 161,01 € |
| 10 | 149,09900 € | 1.490,99 € |
| Unit Price without VAT: | 161,01000 € |
|---|---|
| Unit Price with VAT: | 199,65240 € |

