
VM3SBQF1802L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SBQF1802L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SBQF1802L00 |
Description | SWITCH LIMIT SPST-NC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 180gf | |
Release Force | 100gf | |
Operating Position | 0.581" (14.75mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,62440 € | 90,61 € |
| 50 | 3,42420 € | 171,21 € |
| 100 | 3,23490 € | 323,49 € |
| 300 | 2,95603 € | 886,81 € |
| 500 | 2,83456 € | 1.417,28 € |
| 1.000 | 2,67753 € | 2.677,53 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,85280 € |

