
VM3CQF1802L03 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF1802L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF1802L03 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 50gf | |
Operating Position | 0.551" (14.0mm) | |
Pretravel | 0.131" (3.3mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.090" (2.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28600 € | 12,86 € |
| 25 | 1,19280 € | 29,82 € |
| 50 | 1,12680 € | 56,34 € |
| 100 | 1,06460 € | 106,46 € |
| 250 | 0,98752 € | 246,88 € |
| 500 | 0,93292 € | 466,46 € |
| 1.000 | 0,88131 € | 881,31 € |
| 5.000 | 0,80681 € | 4.034,05 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

