Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3AQF1801L07

DigiKey Part Number
2449-VM3AQF1801L07-ND
Manufacturer
Manufacturer Product Number
VM3AQF1801L07
Description
SWITCH LIMIT SPST-NO 16A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
20gf
Operating Position
0.445" (11.3mm)
Pretravel
0.303" (7.7mm)
Differential Travel
0.075" (1.9mm)
Overtravel
0.278" (7.1mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,20700 €12,07 €
251,12000 €28,00 €
501,05820 €52,91 €
1000,99980 €99,98 €
2500,92740 €231,85 €
5000,87612 €438,06 €
1.0000,82765 €827,65 €
5.0000,75424 €3.771,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,81040 €