
INA240A4QDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA240A4QDRQ1TR-ND - Tape & Reel (TR) 296-INA240A4QDRQ1CT-ND - Cut Tape (CT) 296-INA240A4QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A4QDRQ1 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A4QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,23600 € | 55,90 € |
| 100 | 2,01800 € | 201,80 € |
| 250 | 1,91412 € | 478,53 € |
| 500 | 1,85142 € | 925,71 € |
| 1.000 | 1,79986 € | 1.799,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74541 € | 4.363,52 € |
| 5.000 | 1,71261 € | 8.563,05 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 4,00520 € |










