
SM3CQF3501L02 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3501L02-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3501L02 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | 30gf | |
Operating Position | 0.512" (13.00mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,95120 € | 23,78 € |
| 50 | 0,89860 € | 44,93 € |
| 200 | 0,80205 € | 160,41 € |
| 400 | 0,75773 € | 303,09 € |
| 600 | 0,73292 € | 439,75 € |
| 1.000 | 0,70282 € | 702,82 € |
| 5.000 | 0,61571 € | 3.078,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |

