
SM3CQF0805L00 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF0805L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF0805L00 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 40gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.041" (1.05mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,02880 € | 25,72 € |
| 50 | 0,97200 € | 48,60 € |
| 200 | 0,86745 € | 173,49 € |
| 400 | 0,81950 € | 327,80 € |
| 600 | 0,79268 € | 475,61 € |
| 1.000 | 0,76013 € | 760,13 € |
| 5.000 | 0,66697 € | 3.334,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |

